Part Details for DMN1021UCA4-7 by Diodes Incorporated
Overview of DMN1021UCA4-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1021UCA4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN1021UCA4-7TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V X2-TSN0808- Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0721 / $0.0998 | Buy Now |
DISTI #
DMN1021UCA4-7
|
Avnet Americas | Power MOSFET, N Channel, 12 V, 7.4 A, 21 Milliohms, X2-TSN0808, 4 Pins, Surface Mount - Tape and Reel (Alt: DMN1021UCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0643 | Buy Now |
DISTI #
621-DMN1021UCA4-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X2-TSN0808-4 T&R 3K RoHS: Compliant | 0 |
|
$0.0690 / $0.4500 | Order Now |
DISTI #
DMN1021UCA4-7
|
Avnet Americas | Power MOSFET, N Channel, 12 V, 7.4 A, 21 Milliohms, X2-TSN0808, 4 Pins, Surface Mount - Tape and Reel (Alt: DMN1021UCA4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0643 | Buy Now |