Part Details for DMN12M8UCA10-7 by Diodes Incorporated
Overview of DMN12M8UCA10-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN12M8UCA10-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN12M8UCA10-7-ND
|
DigiKey | MOSFET 2N-CH 12V 25A X4-DSN3015 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4995 In Stock |
|
$0.2327 / $0.7000 | Buy Now |
DISTI #
DMN12M8UCA10-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 12V 25A 10-Pin X4-DSN3015 T/R - Tape and Reel (Alt: DMN12M8UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 / $0.2159 | Buy Now |
DISTI #
621-DMN12M8UCA10-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X4-DSN3015-10 T&R 5K RoHS: Compliant | 4990 |
|
$0.2320 / $0.7000 | Buy Now |
|
Future Electronics | DMN12Mxx Series 12 V 2.4 mOhm 25 A N-Channel Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
DMN12M8UCA10-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 12V 25A 10-Pin X4-DSN3015 T/R - Tape and Reel (Alt: DMN12M8UCA10-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 / $0.2159 | Buy Now |