Part Details for DMN2053UQ-13 by Diodes Incorporated
Overview of DMN2053UQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2053UQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2053UQ-13CT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT23 T&R 1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9578 In Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
DMN2053UQ-13
|
Avnet Americas | Transistor MOSFET N-Channel 20V 6.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN2053UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0401 / $0.0473 | Buy Now |
DISTI #
621-DMN2053UQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V~24V SOT23 T&R 10K RoHS: Compliant | 19240 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V SOT23 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0400 / $0.0438 | Buy Now |
DISTI #
DMN2053UQ-13
|
Avnet Americas | Transistor MOSFET N-Channel 20V 6.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN2053UQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0401 / $0.0473 | Buy Now |