Part Details for DMN3009LFVQ-13 by Diodes Incorporated
Overview of DMN3009LFVQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for DMN3009LFVQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8871
|
Newark | Mosfet, N-Ch, 30V, 60A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMN3009LFVQ-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.5220 / $1.2000 | Buy Now |
DISTI #
31-DMN3009LFVQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V POWERDI333 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2389 / $0.2775 | Buy Now |
DISTI #
DMN3009LFVQ-13
|
Avnet Americas | Transistor MOSFET N-Channel 30V 60A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMN3009LFVQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2692 | Buy Now |
DISTI #
621-DMN3009LFVQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 3K RoHS: Compliant | 0 |
|
$0.3380 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2520 | Buy Now |
DISTI #
DMN3009LFVQ-13
|
Avnet Silica | Transistor MOSFET N-Channel 30V 60A 8-Pin PowerDI3333 T/R (Alt: DMN3009LFVQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4289 | Buy Now |
Part Details for DMN3009LFVQ-13
DMN3009LFVQ-13 CAD Models
DMN3009LFVQ-13 Part Data Attributes
|
DMN3009LFVQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3009LFVQ-13
Diodes Incorporated
Power Field-Effect Transistor, 60A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 58 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 247 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |