Part Details for DMN3009SK3-HXY by HXY
Overview of DMN3009SK3-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3009SK3-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 150A 2m 1PCSNChannel TO-252-2L MOSFETs ROHS | 190 |
|
$0.1392 / $0.2494 | Buy Now |