Part Details for DMN3011LSS-13 by Diodes Incorporated
Overview of DMN3011LSS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3011LSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3011LSS-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SO-8 T&R 2 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1245 / $0.1544 | Buy Now |
DISTI #
DMN3011LSS-13
|
Avnet Americas | - Tape and Reel (Alt: DMN3011LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1223 / $0.1444 | Buy Now |
DISTI #
621-DMN3011LSS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SO-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.1240 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1315 | Buy Now |
DISTI #
DMN3011LSS-13
|
Avnet Americas | - Tape and Reel (Alt: DMN3011LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1223 / $0.1444 | Buy Now |
DISTI #
DMN3011LSS-13
|
Avnet Silica | (Alt: DMN3011LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |