There are no models available for this part yet.
Overview of DMN3061S-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for DMN3061S-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMN3061S-7CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5916 In Stock |
|
$0.0489 / $0.3500 | Buy Now | |
DISTI #
DMN3061S-7
|
Avnet Americas | Transistor MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3061S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0366 | Buy Now | |
DISTI #
621-DMN3061S-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0490 / $0.4100 | Order Now | |
DISTI #
DMN3061S-7
|
Avnet Silica | Transistor MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R (Alt: DMN3061S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
CAD Models for DMN3061S-7 by Diodes Incorporated
Part Data Attributes for DMN3061S-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|