-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN3150LDICT-ND
|
DigiKey | MOSFET N-CH 28V 3.8A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
234399 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
DMN3150L-7
|
Avnet Americas | Trans MOSFET N-CH 28V 3.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3150L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 717000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-DMN3150L-7
|
Mouser Electronics | MOSFET N-Channel RoHS: Compliant | 54551 |
|
$0.0680 / $0.4300 | Buy Now |
|
Future Electronics | DMN3150L Series 28 V 85 mOhm N-Channel Enhancement Mode Field Effect Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0650 / $0.0733 | Buy Now |
|
Future Electronics | DMN3150L Series 28 V 85 mOhm N-Channel Enhancement Mode Field Effect Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0650 / $0.0733 | Buy Now |
|
Bristol Electronics | 1365 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.8A I(D), 30V, 0.054OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 400 |
|
$0.1323 / $0.4410 | Buy Now |
DISTI #
DMN3150L-7
|
Avnet Americas | Trans MOSFET N-CH 28V 3.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN3150L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 717000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
DMN3150L-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 3.1A, Idm: 15A, 1.4W, SOT23 Min Qty: 5 | 1840 |
|
$0.0810 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy