-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3127338
|
Farnell | MOSFET, DUAL N-CH, 30V, 1A, SOT363 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 5834 |
|
$0.0726 / $0.1147 | Buy Now |
DISTI #
3127338RL
|
Farnell | MOSFET, DUAL N-CH, 30V, 1A, SOT363 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Reel | 5834 |
|
$0.0726 / $0.1147 | Buy Now |
DISTI #
3127598
|
Farnell | MOSFET, DUAL N-CH, 30V, 1A, SOT363 RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0599 / $0.0663 | Buy Now |
DISTI #
DMN3190LDW-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN3190LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000159000 Factory Stock |
|
$0.0447 / $0.0498 | Buy Now |
DISTI #
70550289
|
RS | MOSFET Dual N-Ch 30V 1A Enhanc. SOT363 | Diodes Inc DMN3190LDW-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1930 | RFQ |
DISTI #
DMN3190LDW-7
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 0.9A, Idm: 9.6A, 0.32W, ESD Min Qty: 1 | 619 |
|
$0.0596 / $0.3999 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-DMN3190LDW-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6000 |
|
RFQ | |
DISTI #
DMN3190LDW-7
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R (Alt: DMN3190LDW-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0720 / $0.0744 | Buy Now |
DISTI #
DMN3190LDW-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R (Alt: DMN3190LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN3190LDW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3190LDW-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |