-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8612
|
Newark | Mosfet, N-Ch, 60V, 20A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN6040SK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 / $0.6510 | Buy Now |
DISTI #
DMN6040SK3-13DICT-ND
|
DigiKey | MOSFET N CH 60V 20A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
26412 In Stock |
|
$0.1870 / $0.6400 | Buy Now |
DISTI #
DMN6040SK3-13
|
Avnet Americas | Trans MOSFET N-CH 60V 20A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMN6040SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1446 / $0.1708 | Buy Now |
DISTI #
621-DMN6040SK3-13
|
Mouser Electronics | MOSFET 60V N-CH MOSFET RoHS: Compliant | 77205 |
|
$0.2090 / $0.5700 | Buy Now |
DISTI #
V36:1790_06698388
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2330 | Americas - 2500 |
|
$0.1859 | Buy Now |
DISTI #
V72:2272_06698388
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 18 |
|
$0.1878 / $0.2905 | Buy Now |
DISTI #
70438098
|
RS | MOSFET N-channel 60V 20A TO-252 D2PAK | Diodes Inc DMN6040SK3-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | N-Channel 60 V 40 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1980 | Buy Now |
|
Future Electronics | N-Channel 60 V 40 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1980 | Buy Now |
|
Bristol Electronics | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy