-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN6069SE-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 4.3A/10A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7533 In Stock |
|
$0.1469 / $0.5200 | Buy Now |
DISTI #
DMN6069SE-13
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DMN6069SE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.1277 / $0.1509 | Buy Now |
DISTI #
621-DMN6069SE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V~60V SOT223 T&R 2.5K | 13042 |
|
$0.1460 / $0.5200 | Buy Now |
|
Future Electronics | N-Channel 60 V 4.3 A 2.2 W Enhancement Mode Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
|
Future Electronics | N-Channel 60 V 4.3 A 2.2 W Enhancement Mode Surface Mount Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
DISTI #
DMN6069SE-13
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DMN6069SE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.1277 / $0.1509 | Buy Now |
DISTI #
DMN6069SE-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 3.3A, Idm: 25A, 1.4W, SOT223 Min Qty: 3 | 0 |
|
$0.1740 / $0.2610 | RFQ |
|
Ameya Holding Limited | MOSFET BVDSS: 41V~60V SOT223 T&R 2.5K | 357500 |
|
RFQ | |
DISTI #
DMN6069SE-13
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DMN6069SE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.1277 / $0.1509 | Buy Now |
DISTI #
SMC-DMN6069SE-13
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210412 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy