Part Details for DMN6069SEQ-13 by Diodes Incorporated
Overview of DMN6069SEQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN6069SEQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN6069SEQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V SOT223 T&R Min Qty: 2500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1303 / $0.1616 | Buy Now |
DISTI #
DMN6069SEQ-13
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 4.3 A, 69 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: DMN6069SEQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.1280 / $0.1512 | Buy Now |
DISTI #
621-DMN6069SEQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SOT223 T&R 2.5K RoHS: Compliant | 0 |
|
$0.1300 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1376 | Buy Now |
DISTI #
DMN6069SEQ-13
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 4.3 A, 69 Milliohms, SOT-223, 4 Pins, Surface Mount - Tape and Reel (Alt: DMN6069SEQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.1280 / $0.1512 | Buy Now |