Part Details for DMNH6021SPDWQ-13 by Diodes Incorporated
Overview of DMNH6021SPDWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMNH6021SPDWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMNH6021SPDWQ-13DI-ND
|
DigiKey | MOSFET 2N-CH 60V 8.2A PWRDI50 Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6524 / $0.7011 | Buy Now |
DISTI #
DMNH6021SPDWQ-13
|
Avnet Americas | Trans MOSFET Array N-CH 60V 32A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMNH6021SPDWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.6472 / $0.7646 | Buy Now |
DISTI #
621-DMNH6021SPDWQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS 41V-60V RoHS: Compliant | 0 |
|
$0.7390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6960 | Buy Now |
DISTI #
DMNH6021SPDWQ-13
|
Avnet Americas | Trans MOSFET Array N-CH 60V 32A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMNH6021SPDWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.6472 / $0.7646 | Buy Now |