-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8452
|
Newark | Mosfet, Dual, N-Ch, 60V, 22.6A Rohs Compliant: Yes |Diodes Inc. DMNH6022SSDQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5880 / $1.2000 | Buy Now |
DISTI #
DMNH6022SSDQ-13DICT-ND
|
DigiKey | MOSFET 2N-CH 60V 7.1A/22.6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12297 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
DMNH6022SSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
621-DMNH6022SSDQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 5436 |
|
$0.3940 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4200 | Buy Now |
DISTI #
DMNH6022SSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
DMNH6022SSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R - Tape and Reel (Alt: DMNH6022SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
DMNH6022SSDQ-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R (Alt: DMNH6022SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3944136RL
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 60V, 22.6A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5228 / $0.6649 | Buy Now |
DISTI #
3944136
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 60V, 22.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6033 / $1.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy