Part Details for DMNH6069SFVWQ-13 by Diodes Incorporated
Overview of DMNH6069SFVWQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DMNH6069SFVWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMNH6069SFVWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI333 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 / $0.2140 | Buy Now |
DISTI #
DMNH6069SFVWQ-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 5A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMNH6069SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1901 | Buy Now |
DISTI #
621-DMNH6069SFVWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V PowerDI3333-8 T&R 3K RoHS: Compliant | 0 |
|
$0.1750 / $0.6200 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 41V60V PowerDI3333-8 TR 3K RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1843 | Buy Now |
Part Details for DMNH6069SFVWQ-13
DMNH6069SFVWQ-13 CAD Models
DMNH6069SFVWQ-13 Part Data Attributes
|
DMNH6069SFVWQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMNH6069SFVWQ-13
Diodes Incorporated
Power Field-Effect Transistor, 5A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 7.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |