Part Details for DMP1011LFVQ-7 by Diodes Incorporated
Overview of DMP1011LFVQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1011LFVQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP1011LFVQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V POWERDI3333 Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1633 / $0.1946 | Buy Now |
DISTI #
DMP1011LFVQ-7
|
Avnet Americas | Transistor MOSFET P-CH 12V 13A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMP1011LFVQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1619 / $0.1913 | Buy Now |
DISTI #
621-DMP1011LFVQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V PowerDI3333-8 T&R 2K RoHS: Compliant | 0 |
|
$0.1680 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1742 | Buy Now |
DISTI #
DMP1011LFVQ-7
|
Avnet Americas | Transistor MOSFET P-CH 12V 13A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMP1011LFVQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1619 / $0.1913 | Buy Now |
DISTI #
DMP1011LFVQ-7
|
Avnet Silica | Transistor MOSFET P-CH 12V 13A 8-Pin PowerDI3333 T/R (Alt: DMP1011LFVQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.2657 | Buy Now |