-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP10H400SK3-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7806
|
Newark | Mosfet Bvdss: 61V~100V To252 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DMP10H400SK3-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 32500 |
|
$0.2330 | Buy Now |
DISTI #
07AH3794
|
Newark | Mosfet, P-Ch, -100V, -9A, To252, Transistor Polarity:P Channel, Continuous Drain Current Id:-9A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.19Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Diodes Inc. DMP10H400SK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.3470 / $0.6330 | Buy Now |
DISTI #
DMP10H400SK3-13
|
Avnet Americas | Trans MOSFET P-CH 100V 9A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMP10H400SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 37500 |
|
$0.1626 / $0.2328 | Buy Now |
DISTI #
DMP10H400SK3-13
|
TME | Transistor: P-MOSFET, unipolar, -100V, -8A, 42W, TO252 Min Qty: 1 | 1973 |
|
$0.2580 / $0.4660 | Buy Now |
DISTI #
DMP10H400SK3-13
|
Avnet Asia | Trans MOSFET P-CH 100V 9A 3-Pin TO-252 T/R (Alt: DMP10H400SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 7500 |
|
$0.3050 / $0.3400 | Buy Now |
DISTI #
DMP10H400SK3-13
|
Avnet Silica | Trans MOSFET PCH 100V 9A 3Pin TO252 TR (Alt: DMP10H400SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
LCSC | 100V 9A 42W 240m10V5A TO-252-2 MOSFETs ROHS | 3559 |
|
$0.1864 / $0.3578 | Buy Now |
|
New Advantage Corporation | TO252/100V P-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 57500 |
|
$0.2870 / $0.3102 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 100V 9A TO252 | 196940 |
|
$0.2028 / $0.2619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP10H400SK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP10H400SK3-13
Diodes Incorporated
Power Field-Effect Transistor, 9A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP10H400SK3-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP10H400SK3-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR9130 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9.8A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-2 | DMP10H400SK3-13 vs SFR9130 |
SFR9130TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9.8A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | DMP10H400SK3-13 vs SFR9130TM |