-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8698
|
Newark | Mosfet, P-Ch, 20V, 6A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMP2035UVTQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1740 / $0.5420 | Buy Now |
DISTI #
DMP2035UVTQ-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 7.2A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8279 In Stock |
|
$0.1078 / $0.5000 | Buy Now |
DISTI #
DMP2035UVTQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K - Tape and Reel (Alt: DMP2035UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 219000 Factory Stock |
|
$0.0900 / $0.1064 | Buy Now |
DISTI #
621-DMP2035UVTQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 6873 |
|
$0.1070 / $0.5000 | Buy Now |
|
Future Electronics | Single P-Channel -20 V 62 mOhm 23.1 nC 2 W Silicon Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0898 / $0.1010 | Buy Now |
|
Future Electronics | Single P-Channel -20 V 62 mOhm 23.1 nC 2 W Silicon Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.1010 | Buy Now |
|
Future Electronics | Single P-Channel -20 V 62 mOhm 23.1 nC 2 W Silicon Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.1010 | Buy Now |
|
Future Electronics | Single P-Channel -20 V 62 mOhm 23.1 nC 2 W Silicon Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.1010 | Buy Now |
DISTI #
DMP2035UVTQ-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -5.7A, Idm: -24A, 2W, TSOT26 Min Qty: 3 | 0 |
|
$0.1320 / $0.2650 | RFQ |
DISTI #
DMP2035UVTQ-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V TSOT26 T&R 3K (Alt: DMP2035UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2035UVTQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2035UVTQ-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |