Part Details for DMP2101UCP9-7 by Diodes Incorporated
Overview of DMP2101UCP9-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2101UCP9-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2101UCP9-7-ND
|
DigiKey | MOSFET 2P-CH 20V 2.5A 9DSN1515 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2619 | Buy Now |
DISTI #
DMP2101UCP9-7
|
Avnet Americas | - Tape and Reel (Alt: DMP2101UCP9-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2257 / $0.2666 | Buy Now |
DISTI #
621-DMP2101UCP9-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X2-DSN1515-9 T&R 3K RoHS: Compliant | 0 |
|
$0.2290 / $0.2560 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2430 | Buy Now |
DISTI #
DMP2101UCP9-7
|
Avnet Americas | - Tape and Reel (Alt: DMP2101UCP9-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2257 / $0.2666 | Buy Now |