Part Details for DMP2541UCP9-7 by Diodes Incorporated
Overview of DMP2541UCP9-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2541UCP9-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2541UCP9-7-ND
|
DigiKey | MOSFET BVDSS: 25V~30V X2-DSN1515 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2538 | Buy Now |
DISTI #
DMP2541UCP9-7
|
Avnet Americas | - Tape and Reel (Alt: DMP2541UCP9-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2280 | Buy Now |
DISTI #
621-DMP2541UCP9-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V X2-DSN1515-9 T&R 3K RoHS: Compliant | 0 |
|
$0.2160 / $0.2420 | Order Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V X2-DSN1515-9 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2733 / $0.2929 | Buy Now |
Part Details for DMP2541UCP9-7
DMP2541UCP9-7 CAD Models
DMP2541UCP9-7 Part Data Attributes
|
DMP2541UCP9-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2541UCP9-7
Diodes Incorporated
Power Field-Effect Transistor, 3.8A I(D), 25V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, X2-DSN1515-9, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DSN1515-9, 9 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | S-XBCC-N9 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.67 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |