Part Details for DMP3011SSS-13 by Diodes Incorporated
Overview of DMP3011SSS-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3011SSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3011SSS-13CT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SO-8 T&R 2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6051 In Stock |
|
$0.3086 / $0.9400 | Buy Now |
DISTI #
DMP3011SSS-13
|
Avnet Americas | - Tape and Reel (Alt: DMP3011SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2449 / $0.2893 | Buy Now |
DISTI #
621-DMP3011SSS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SO-8 T&R 2.5K | 2064 |
|
$0.3110 / $0.9300 | Buy Now |
DISTI #
DMP3011SSS-13
|
Avnet Americas | - Tape and Reel (Alt: DMP3011SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2449 / $0.2893 | Buy Now |
Part Details for DMP3011SSS-13
DMP3011SSS-13 CAD Models
DMP3011SSS-13 Part Data Attributes:
|
DMP3011SSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3011SSS-13
Diodes Incorporated
Power Field-Effect Transistor, 32A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Avalanche Energy Rating (Eas) | 102 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 296 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |