Part Details for DMP3027LFDE-13 by Diodes Incorporated
Overview of DMP3027LFDE-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3027LFDE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3027LFDE-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V U-DFN2020- Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1168 / $0.1385 | Buy Now |
DISTI #
DMP3027LFDE-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V U-DFN2020-6 T&R 10K - Tape and Reel (Alt: DMP3027LFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
621-DMP3027LFDE-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 10K | 0 |
|
$0.1140 / $0.1330 | Order Now |