-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8791
|
Newark | Mosfet, P-Ch, 450V, 0.6A, Sot-223 Rohs Compliant: Yes |Diodes Inc. DMP45H21DHE-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2034 |
|
$0.2640 / $0.6140 | Buy Now |
DISTI #
DMP45H21DHE-13DICT-ND
|
DigiKey | MOSFET P-CH 450V 600MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4974 In Stock |
|
$0.1971 / $0.6000 | Buy Now |
DISTI #
DMP45H21DHE-13
|
Avnet Americas | Enhancement Mode Transistor MOSFET P-Channel -450V -0.6A 3-Pin SOT223 T/R - Tape and Reel (Alt: DMP45H21DHE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1565 / $0.1849 | Buy Now |
DISTI #
621-DMP45H21DHE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 251V-500V RoHS: Compliant | 2023 |
|
$0.2260 / $0.5900 | Buy Now |
|
Future Electronics | P-Channel 450V 600mA (Tc) 12.5W (Tc) Surface Mount SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
DMP45H21DHE-13
|
Avnet Americas | Enhancement Mode Transistor MOSFET P-Channel -450V -0.6A 3-Pin SOT223 T/R - Tape and Reel (Alt: DMP45H21DHE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1565 / $0.1849 | Buy Now |
DISTI #
DMP45H21DHE-13
|
Avnet Americas | Enhancement Mode Transistor MOSFET P-Channel -450V -0.6A 3-Pin SOT223 T/R - Tape and Reel (Alt: DMP45H21DHE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1565 / $0.1849 | Buy Now |
DISTI #
DMP45H21DHE-13
|
Avnet Asia | Enhancement Mode Transistor MOSFET P-Channel -450V -0.6A 3-Pin SOT223 T/R (Alt: DMP45H21DHE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP45H21DHE-13
|
Avnet Silica | Enhancement Mode Transistor MOSFET P-Channel -450V -0.6A 3-Pin SOT223 T/R (Alt: DMP45H21DHE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3943806
|
element14 Asia-Pacific | MOSFET, P-CH, 450V, 0.6A, SOT-223 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2034 |
|
$0.2595 / $0.5897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy