-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3816
|
Newark | Mosfet, P-Ch, 60V, 18.2A, Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:18.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. DMP6023LE-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21510 |
|
$0.3900 / $0.8180 | Buy Now |
DISTI #
86AK4837
|
Newark | Mosfet, P-Ch, 60V, 18.2A, Sot-223 Rohs Compliant: Yes |Diodes Inc. DMP6023LE-13 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2720 / $0.3060 | Buy Now |
DISTI #
DMP6023LE-13DICT-ND
|
DigiKey | MOSFET P-CH 60V 7A/18.2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52350 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
DMP6023LE-13
|
Avnet Americas | 60V P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: DMP6023LE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2083 / $0.2461 | Buy Now |
DISTI #
621-DMP6023LE-13
|
Mouser Electronics | MOSFET P-Ch 60V Enh Mode 145W 20Vgs 2569pF RoHS: Compliant | 12197 |
|
$0.3000 / $0.7400 | Buy Now |
DISTI #
73928836
|
RS | Transistor, 60V, P-channel, enhancement mode MOSFET, 7A, MSL 1, SOT-223 | Diodes Inc DMP6023LE-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$0.5300 / $0.7600 | Buy Now |
|
Future Electronics | P-Channel 60 V 28 mΩ 53.1 nC SMT Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 92500Reel |
|
$0.1890 / $0.2000 | Buy Now |
|
Future Electronics | P-Channel 60 V 28 mΩ 53.1 nC SMT Enhancement Mode Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Bristol Electronics | 2292 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy