There are no models available for this part yet.
Overview of DMPAL16R6NC by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMPAL16R6NC by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 106 |
|
RFQ | ||||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 8 |
|
$109.5892 / $121.7658 | Buy Now |
CAD Models for DMPAL16R6NC by National Semiconductor Corporation
Part Data Attributes for DMPAL16R6NC by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Number of Inputs
|
10
|
Number of Outputs
|
6
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DMPAL16R6NC
This table gives cross-reference parts and alternative options found for DMPAL16R6NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPAL16R6NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R6DMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R6NC vs PAL16R6DMJ883B |
PAL16R8DMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R6NC vs PAL16R8DMJ883B |
DMPAL16R8ANC | OT PLD | Rochester Electronics LLC | DMPAL16R6NC vs DMPAL16R8ANC |
PAL16R6AMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R6NC vs PAL16R6AMJ883B |
PAL16R8BMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R6NC vs PAL16R8BMJ883B |
DMPAL16R6ANC | OT PLD | Rochester Electronics LLC | DMPAL16R6NC vs DMPAL16R6ANC |
PAL16R6BMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R6NC vs PAL16R6BMJ883B |