Part Details for DMPAL16R8JC by National Semiconductor Corporation
Overview of DMPAL16R8JC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Price & Stock for DMPAL16R8JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 56 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Quest Components | 15 |
|
$3.9600 / $5.4000 | Buy Now |
Part Details for DMPAL16R8JC
DMPAL16R8JC CAD Models
DMPAL16R8JC Part Data Attributes
|
DMPAL16R8JC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPAL16R8JC
National Semiconductor Corporation
IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 16.7 MHz | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | REGISTERED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DMPAL16R8JC
This table gives cross-reference parts and alternative options found for DMPAL16R8JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPAL16R8JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8AMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R8AMJ883B |
PAL16R8DMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R8DMJ883B |
PAL16R8BMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R8BMJ883B |
PAL16R6AMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R6AMJ883B |
PAL16R6DMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R6DMJ883B |
PAL16R6BMJ883B | OT PLD, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL16R8JC vs PAL16R6BMJ883B |
DMPAL16R6ANC | OT PLD | Rochester Electronics LLC | DMPAL16R8JC vs DMPAL16R6ANC |