Part Details for DMPC-Y-12 by Bel Fuse
Overview of DMPC-Y-12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DMPC-Y-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMPC-Y-12
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DMPC-Y-12) Min Qty: 50 Package Multiple: 25 | 0 |
|
$16.9384 / $21.3745 | Buy Now |
Part Details for DMPC-Y-12
DMPC-Y-12 CAD Models
DMPC-Y-12 Part Data Attributes
|
DMPC-Y-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DMPC-Y-12
Bel Fuse
Power Transformer, 24VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 34.9 mm | |
Isolation Voltage | 1500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |