Part Details for DMPC0521-1/2A by Essentra Components
Overview of DMPC0521-1/2A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC0521-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC0521-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED PULL CAP:PVC DIP BLACK RoHS: Compliant | 4700 |
|
$0.1130 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1153 | Buy Now |
|
Onlinecomponents.com | Pull-Tab Cap - in)side Diameter 13.2 mm (0.521 in) - in)side Height12.7 mm (0.500 in) - Push Fit - Pull Tab - Black RoHS: Compliant | 0 |
|
$0.1149 / $0.1773 | Buy Now |