Part Details for DMPC0521-1C by Essentra Components
Overview of DMPC0521-1C by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC0521-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC0521-1C
|
Mouser Electronics | Conduit Fittings & Accessories 0.521 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.2460 / $0.2730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 13.2 mm (0.521 in) - in)side Height - 25.4 mm (1.000 in) - Yellow RoHS: Compliant | 0 |
|
$0.2579 / $0.3760 | Buy Now |