Part Details for DMPC1230-1-1/2B by Essentra Components
Overview of DMPC1230-1-1/2B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC1230-1-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC1230-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 1.230 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.6250 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks | 0 |
|
$0.6210 | Buy Now |
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 31.2 mm (1.230 in) - in)side Height - 38.1 mm (1.500 in) - Yellow RoHS: Compliant | 0 |
|
$0.6100 / $0.9160 | Buy Now |