Part Details for DMPC1500-1A by Essentra Components
Overview of DMPC1500-1A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC1500-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC1500-1A
|
Mouser Electronics | Conduit Fittings & Accessories 1.500 ID 1.000 LENGTH:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.4940 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | Pull-Tab Cap - in)side Diameter 38.1 mm (1.500 in) - in)side Height25.4 mm (1.000 in) - Push Fit - Pull Tab - Black RoHS: Compliant | 0 |
|
$0.4822 / $0.7083 | Buy Now |