Part Details for DMPC1605-1B by Essentra Components
Overview of DMPC1605-1B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC1605-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC1605-1B
|
Mouser Electronics | Conduit Fittings & Accessories 1.605 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.6330 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 18 Weeks | 0 |
|
$0.6290 | Buy Now |
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 40.8 mm (1.605 in) - in)side Height - 25.4 mm (1.000 in) - Yellow RoHS: Compliant | 0 |
|
$0.6100 / $0.9070 | Buy Now |