DMPH4015SSS-13
Description: Power Field-Effect Transistor,

Overview of DMPH4015SSS-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for DMPH4015SSS-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK8662
Newark Mosfet, P-Ch, 40V, 11.4A, Soic Rohs Compliant: Yes |Diodes Inc. DMPH4015SSS-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2496
  • 1 $1.2400
  • 10 $1.0100
  • 25 $0.9360
  • 50 $0.8620
  • 100 $0.7870
  • 250 $0.7270
  • 500 $0.6670
  • 1,000 $0.6060
$0.6060 / $1.2400 Buy Now
DISTI # 31-DMPH4015SSS-13CT-ND
DigiKey MOSFET P-CHANNEL 40V 11.4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9248
In Stock
  • 1 $1.1900
  • 10 $0.9720
  • 100 $0.7563
  • 500 $0.6411
  • 1,000 $0.5222
  • 2,500 $0.4594
$0.4594 / $1.1900 Buy Now
DISTI # DMPH4015SSS-13
Avnet Americas MOSFET BVDSS: 31V~40V SO-8 T&R 2.5K - Tape and Reel (Alt: DMPH4015SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 12500 Factory Stock
  • 2,500 $0.6125
$0.6125 Buy Now
DISTI # 621-DMPH4015SSS-13
Mouser Electronics MOSFETs MOSFET BVDSS: 31V-40V 3500
  • 1 $1.1900
  • 10 $0.9720
  • 100 $0.7570
  • 500 $0.6410
  • 1,000 $0.5230
  • 2,500 $0.4590
$0.4590 / $1.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $0.4840
$0.4840 Buy Now
DISTI # DMPH4015SSS-13
Avnet Silica MOSFET BVDSS: 31V~40V SO-8 T&R 2.5K (Alt: DMPH4015SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DMPH4015SSS-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMPH4015SSS-13 by Diodes Incorporated

DMPH4015SSS-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Avalanche Energy Rating (Eas)
260 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
11.4 A
Drain-source On Resistance-Max
0.015 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
526 pF
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.8 W
Pulsed Drain Current-Max (IDM)
85 A
Reference Standard
MIL-STD-202
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMPH4015SSS-13
    Diodes Incorporated
    Power Field-Effect Transistor,
    VS

Related Parts for DMPH4015SSS-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMPH4015SSS-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMPH4015SSS-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMPH4015SSS-13 would you like to use for your alert(s)?
  • Please alert me when DMPH4015SSS-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMPH4015SSS-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMPH4015SSS-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMPH4015SSS-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMPH4015SSS-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMPH4015SSS-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: