Part Details for DMPH4023SK3Q-13 by Diodes Incorporated
Overview of DMPH4023SK3Q-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH4023SK3Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMPH4023SK3Q-13-ND
|
DigiKey | MOSFET P-CH 40V 50A TO252 T&R Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3583 / $0.3951 | Buy Now |
DISTI #
DMPH4023SK3Q-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMPH4023SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3554 / $0.4199 | Buy Now |
DISTI #
621-DMPH4023SK3Q-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V TO252 T&R 2.5K | 0 |
|
$0.4100 | Order Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
DISTI #
DMPH4023SK3Q-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMPH4023SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3554 / $0.4199 | Buy Now |
DISTI #
DMPH4023SK3Q-13
|
Avnet Silica | (Alt: DMPH4023SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |