Part Details for DMPH4029LFGQ-7 by Diodes Incorporated
Overview of DMPH4029LFGQ-7 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH4029LFGQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8665
|
Newark | Mosfet, P-Ch, 40V, 22A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMPH4029LFGQ-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1589 |
|
$0.3740 / $0.8000 | Buy Now |
DISTI #
31-DMPH4029LFGQ-7CT-ND
|
DigiKey | MOSFET P-CH 40V 8A/22A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1845 In Stock |
|
$0.2352 / $0.7100 | Buy Now |
DISTI #
DMPH4029LFGQ-7
|
Avnet Americas | Power MOSFET, P Channel, 40 V, 22 A, 0.018 ohm, PowerDI 3333, Surface Mount - Tape and Reel (Alt: DMPH4029LFGQ-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 1408000 Factory Stock |
|
$0.2310 / $0.2729 | Buy Now |
DISTI #
621-DMPH4029LFGQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 1796 |
|
$0.2340 / $0.7100 | Buy Now |
DISTI #
V36:1790_23248623
|
Arrow Electronics | Trans MOSFET P-CH 40V 8A 8-Pin PowerDI EP T/R Automotive AEC-Q101 Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2342 | Americas - 96000 |
|
$0.2300 / $0.2547 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 116000Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
DMPH4029LFGQ-7
|
Avnet Americas | Power MOSFET, P Channel, 40 V, 22 A, 0.018 ohm, PowerDI 3333, Surface Mount - Tape and Reel (Alt: DMPH4029LFGQ-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 1408000 Factory Stock |
|
$0.2310 / $0.2729 | Buy Now |
DISTI #
SMC-DMPH4029LFGQ-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200608 | 150 |
|
RFQ | |
DISTI #
DMPH4029LFGQ-7
|
Avnet Asia | Power MOSFET, P Channel, 40 V, 22 A, 0.018 ohm, PowerDI 3333, Surface Mount (Alt: DMPH4029LFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |