Part Details for DMR-02-T-V-T/R by Diptronics Manufacturing Inc
Overview of DMR-02-T-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DMR-02-T-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DMR02TVTR
|
Mouser Electronics | DIP Switches / SIP Switches 2 Position, SPST SMD DIP Switch RoHS: Compliant | 167 |
|
$1.0900 / $2.2100 | Buy Now |
|
Future Electronics | D Series 2 Position Recessed Actuator Top Tape Seal SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.0700 / $1.1000 | Buy Now |
DISTI #
DMR-02-T-V-T/R
|
Avnet Abacus | Switch,DIP,SPST-NO,2pos,SMT-G-2.54,OFF,Act:flush-top,H:3.70mm,top tape s - Tape and Reel (Alt: DMR-02-T-V-T/R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 89100 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2Bit SMD-4P,6x6.2mm DIP Switches ROHS | 877 |
|
$0.3393 / $0.5850 | Buy Now |
|
Chips Pulse Industry Limited | SMD DIP Switches RoHS Purchase Online, Ship Immediately | 1052 |
|
$0.3116 / $0.3989 | Buy Now |
|
New Advantage Corporation | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 407 |
|
$0.9680 / $1.0400 | Buy Now |
|
Ozdisan Elektronik | SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T | 507 |
|
$0.7260 / $0.8349 | Buy Now |
Part Details for DMR-02-T-V-T/R
DMR-02-T-V-T/R CAD Models
DMR-02-T-V-T/R Part Data Attributes
|
DMR-02-T-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DMR-02-T-V-T/R
Diptronics Manufacturing Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE/POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 8.56 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE/POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TOP TAPE SEALED | |
Solderability | HAND/REFLOW/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |