There are no models available for this part yet.
Overview of DMR-07-T-V-T/R by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMR-07-T-V-T/R by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-DMR07TVTR
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch SMT type RoHS: Compliant | 0 |
|
$1.7300 / $2.1700 | Order Now | |
Future Electronics | Switch - Surface Mount, SPST, OFF ON, Recessed Slide RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8900 / $1.9400 | Buy Now | ||
DISTI #
DMR-07-T-V-T/R
|
Avnet Abacus | Switch DIP OFF ON SPST 7 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: DMR-07-T-V-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for DMR-07-T-V-T/R by Diptronics Manufacturing Inc
Part Data Attributes for DMR-07-T-V-T/R by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
Actuator Color
|
WHITE
|
Actuator Material
|
POLYAMIDE/POLYETHYLENE
|
Actuator Type
|
RECESSED TYPE
|
Additional Feature
|
APPROVAL: UL; LOW PROFILE
|
Body Breadth
|
6.2 mm
|
Body Color
|
BLACK
|
Body Height
|
3 mm
|
Body Length or Diameter
|
18.72 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYETHYLENE/POLYPHENYLENE SULFIDE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYETHYLENE/POLYPHENYLENE SULFIDE
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TR
|
Sealing
|
TOP TAPE SEALED
|
Solderability
|
HAND/REFLOW/WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|