There are no models available for this part yet.
Overview of DMR07T by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DMR07T by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R8875
|
Newark | Dip Switch Dm Low Profile Rohs Compliant: Yes |Apem DMR07T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.3100 | Buy Now | |
DISTI #
DMR07T-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0908 | Buy Now | |
DISTI #
642-DMR07T
|
Mouser Electronics | DIP Switches / SIP Switches 7POS SPST 0.025A 24VDC RoHS: Compliant | 0 |
|
$1.0900 | Order Now | |
Onlinecomponents.com | Switch DIP OFF ON SPST 7 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube RoHS: Compliant |
849 Partner Stock |
|
$1.1600 / $1.9700 | Buy Now | ||
DISTI #
C1S118300371077
|
Chip1Stop | DIP Switch | 849 |
|
$1.0200 / $1.1300 | Buy Now | |
Master Electronics | Switch DIP OFF ON SPST 7 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube RoHS: Compliant |
849 Partner Stock |
|
$1.1600 / $1.9700 | Buy Now |
CAD Models for DMR07T by APEM Inc
Part Data Attributes for DMR07T by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Apem
|
Actuator Color
|
WHITE
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
RECESSED TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
6.2 mm
|
Body Color
|
BLACK
|
Body Height
|
3 mm
|
Body Length or Diameter
|
18.72 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
7
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
TUBE
|
Sealing
|
TOP TAPE SEALED
|
Solderability
|
WAVE/HAND
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for DMR07T
This table gives cross-reference parts and alternative options found for DMR07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR07 | Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DMR07T vs DMR07 |
Related Parts for DMR07T
-
DMR06TTRDIP Switches
-
DL5262B-TPZener Diodes
-
DR4NH-10R-BRotary Switches
-
DMN3025LFDF-7Power Field-Effect Transistors
-
DMN63D1LDW-13Small Signal Field-Effect Transistors
-
DQ2540-9RPower Supply Modules
-
DS10BR254TSQLine Driver or Receivers
-
DS1815R-20-UPower Management Circuits
-
DG409DY-T1Multiplexers or Switches