Part Details for DMR07TTR by APEM Inc
Overview of DMR07TTR by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR07TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-DMR07TTR-ND
|
DigiKey | DIP SWITCH DM LOW PROFILE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
642-DMR07TTR
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH DM LOW PROFILE | 0 |
|
$1.0400 / $1.1200 | Order Now |
|
Onlinecomponents.com | Dip Switch - SPST - 7 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) - Washable - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$1.0200 / $2.3200 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 7 Position - 25mA 24VDC - Slide Actuator - Flush, Recessed Actuator - 0.100" (2.54mm) - Washable - Gull Wing - Surface Mount. RoHS: Compliant | 0 |
|
$1.0200 / $2.3200 | Buy Now |
Part Details for DMR07TTR
DMR07TTR CAD Models
DMR07TTR Part Data Attributes
|
DMR07TTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DMR07TTR
APEM Inc
Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 31.42 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DMR07TTR
This table gives cross-reference parts and alternative options found for DMR07TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR07TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR07 | Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DMR07TTR vs DMR07 |