Part Details for DMR08TV by APEM Inc
Overview of DMR08TV by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMR08TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-DMR08TV-ND
|
DigiKey | DIP SWITCH DM LOW PROFILE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
642-DMR08TV
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH DM LOW PROFILE | 0 |
|
$0.9920 / $1.1800 | Order Now |
DISTI #
70428588
|
RS | 8 Way Surface Mount DIP Switch SPST, Recessed Actuator, Slide Actuator | APEM Components DMR08TV RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Onlinecomponents.com | Dip Switch - 8 Position - 25 mA 24VDC - Recessed Actuator - 2.54 mm Terminal Pitch - Tape Seal - Surface Mount. RoHS: Compliant | 0 |
|
$0.9710 / $2.3240 | Buy Now |
|
Master Electronics | Dip Switch - 8 Position - 25 mA 24VDC - Recessed Actuator - 2.54 mm Terminal Pitch - Tape Seal - Surface Mount. RoHS: Compliant | 0 |
|
$0.9710 / $2.3240 | Buy Now |
Part Details for DMR08TV
DMR08TV CAD Models
DMR08TV Part Data Attributes
|
DMR08TV
APEM Inc
Buy Now
|
Compare Parts:
DMR08TV
APEM Inc
|
Samacsys Manufacturer | Apem |