Part Details for DMR935E10R by Panasonic Electronic Components
Overview of DMR935E10R by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMR935E10R
DMR935E10R CAD Models
DMR935E10R Part Data Attributes
|
DMR935E10R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMR935E10R
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE WITH BUILT-IN FET | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1400 MHz |
Alternate Parts for DMR935E10R
This table gives cross-reference parts and alternative options found for DMR935E10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR935E10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMR935E10R | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN | ROHM Semiconductor | DMR935E10R vs DMR935E10R |
DMR935E20R | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE, SSMINI6-F3-B, 6 PIN | Panasonic Electronic Components | DMR935E10R vs DMR935E20R |