Part Details for DMS-30LCD-0-5-C by Murata Power Solutions
Overview of DMS-30LCD-0-5-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-30LCD-0-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3662
|
Newark | Voltmeter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-200Mv To +200Mv, Digit Height:10.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-30LCD-0-5-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6000 / $51.0500 | Buy Now |
DISTI #
811-1036-ND
|
DigiKey | VOLTMETER 200MVDC LCD PANEL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
24 In Stock |
|
$40.9625 / $55.4400 | Buy Now |
DISTI #
V99:2348_15123827
|
Arrow Electronics | 3.5 Digit, Lcd Display Low-Power, Miniature Digital Panel Voltmeters Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1649 | Americas - 3 |
|
$16.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$42.5600 | Buy Now |
DISTI #
DMS-30LCD-0-5-C
|
TME | Voltmeter, digital,mounting, -200÷200mV, on panel, LCD, 3,5 digit Min Qty: 1 | 0 |
|
$53.7600 / $60.4800 | RFQ |
DISTI #
000000000001708878
|
Sager | Digital Panel Meters DPM +-200MV LCD 5V-PWR Min Qty: 1 | 0 |
|
$39.5900 / $40.6600 | Buy Now |