Part Details for DMS1062-1A by Essentra Components
Overview of DMS1062-1A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS1062-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMS1062-1A
|
Mouser Electronics | Conduit Fittings & Accessories 1.062IN ID 1.00IN LENGTH:SOFT RED PVC VINYL RoHS: Compliant | 0 |
|
$0.2210 / $0.5500 | Order Now |
|
Future Electronics | 27 mm Red Push Fit Round End Cap RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Bulk | 1500Bulk |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Red in)side Diameter 27 mm (1.062 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.2275 / $0.3464 | Buy Now |