Part Details for DMT-8-12A05 by Pulse Electronics Corporation
Overview of DMT-8-12A05 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMT-8-12A05
DMT-8-12A05 CAD Models
DMT-8-12A05 Part Data Attributes
|
DMT-8-12A05
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DMT-8-12A05
Pulse Electronics Corporation
Split Bobbin Power Transformer, 100VA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 65.024 mm | |
Isolation Voltage | 2500 V | |
Length | 102.362 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4 A | |
Output Current 2 | 0.6 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |