Part Details for DMT-A-C-F-T-R by Adam Technologies Inc
Overview of DMT-A-C-F-T-R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for DMT-A-C-F-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DMT-A-C-F-T-RCT-ND
|
DigiKey | CRIMP CONTACT 26-30AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19138 In Stock |
|
$0.0194 / $0.1000 | Buy Now |
DISTI #
737-DMT-A-C-F-T-R
|
Mouser Electronics | Headers & Wire Housings CRIMP CONTACT 26-30AWG RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
DISTI #
74541018
|
RS | Terminal, 3.00mm crimp terminal, 26-30 AWG, tin plated | Adam Tech DMT-A-C-F-T-R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | RFQ |
|
Future Electronics | crimp teminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 160Cut Tape/Mini-Reel |
|
$0.0255 / $0.0383 | Buy Now |
|
Onlinecomponents.com | Crimp Contact 26-30AWG - Tape&Reel RoHS: Compliant | 0 |
|
$0.0179 / $0.0251 | Buy Now |
|
Powell Electronics | CRIMP CONTACT 26-30AWG Min Qty: 10000 | 19800 |
|
$0.0183 / $0.0258 | Buy Now |