There are no models available for this part yet.
Overview of DMT-B5-C-F-T-R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMT-B5-C-F-T-R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-DMT-B5-C-F-T-RCT-ND
|
DigiKey | CONTACT TIN 20-24 AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0171 / $0.1000 | Buy Now | |
DISTI #
737-DMT-B5-C-F-T-R
|
Mouser Electronics | Headers & Wire Housings CONTACT TIN 20-24 AWG RoHS: Compliant | 0 |
|
$0.0260 / $0.1000 | Order Now | |
DISTI #
74541015
|
RS | Terminal, 3.00mm crimp terminal, 20-24 AWG, tin plated | Adam Tech DMT-B5-C-F-T-R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0196 | Buy Now | ||
Onlinecomponents.com | Contact Tin 20-24 AWG - Tape&Reel RoHS: Compliant | 0 |
|
$0.0155 / $0.0218 | Buy Now |