Part Details for DMT10H025LSS-13 by Diodes Incorporated
Overview of DMT10H025LSS-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT10H025LSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT10H025LSS-13TR-ND
|
DigiKey | MOSFET BVDSS: 61V~100V SO-8 T&R Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2215 / $0.2664 | Buy Now |
DISTI #
DMT10H025LSS-13
|
Avnet Americas | MOSFET Enhancement N-Channel 100V 8-Pin SOIC T/R - Tape and Reel (Alt: DMT10H025LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2425 | Buy Now |
DISTI #
621-DMT10H025LSS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V SO-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.2210 / $0.6700 | Order Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V SO-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
DMT10H025LSS-13
|
Avnet Silica | MOSFET Enhancement N-Channel 100V 8-Pin SOIC T/R (Alt: DMT10H025LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMT10H025LSS-13
DMT10H025LSS-13 CAD Models
DMT10H025LSS-13 Part Data Attributes
|
DMT10H025LSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT10H025LSS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 11.5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.1 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 12.9 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |