Part Details for DMT12H7M9SPSW-13 by Diodes Incorporated
Overview of DMT12H7M9SPSW-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT12H7M9SPSW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT12H7M9SPSW-13TR-ND
|
DigiKey | MOSFET BVDSS: 101V~250V POWERDI5 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5229 / $0.5756 | Buy Now |
DISTI #
DMT12H7M9SPSW-13
|
Avnet Americas | - Tape and Reel (Alt: DMT12H7M9SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.5177 / $0.6116 | Buy Now |
DISTI #
621-DMT12H7M9SPSW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 101V-250V PowerDI5060-8/SWP T&R 2.5K | 0 |
|
$0.5290 / $0.5470 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5570 | Buy Now |
DISTI #
DMT12H7M9SPSW-13
|
Avnet Americas | - Tape and Reel (Alt: DMT12H7M9SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.5177 / $0.6116 | Buy Now |