Part Details for DMT15H035SCT by Diodes Incorporated
Overview of DMT15H035SCT by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT15H035SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT15H035SCT-ND
|
DigiKey | MOSFET BVDSS: 101V~250V TO220AB Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9368 | Buy Now |
DISTI #
DMT15H035SCT
|
Avnet Americas | Transistor MOSFET N-CH 150V 46A 3-Pin TO-220AB Tube - Rail/Tube (Alt: DMT15H035SCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3050 Factory Stock |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
621-DMT15H035SCT
|
Mouser Electronics | MOSFET MOSFET BVDSS: 101V-250V TO220AB TUBE 50PCS RoHS: Compliant | 140 |
|
$0.4380 / $1.1700 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 101V~250V TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4250 / $0.5100 | Buy Now |
DISTI #
DMT15H035SCT
|
Avnet Americas | Transistor MOSFET N-CH 150V 46A 3-Pin TO-220AB Tube - Rail/Tube (Alt: DMT15H035SCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3050 Factory Stock |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
DMT15H035SCT
|
Avnet Silica | Transistor MOSFET N-CH 150V 46A 3-Pin TO-220AB Tube (Alt: DMT15H035SCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now |