Part Details for DMT3009UFVW-7 by Diodes Incorporated
Overview of DMT3009UFVW-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT3009UFVW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT3009UFVW-7TR-ND
|
DigiKey | MOSFET N-CH 30V 10.6A/30A PWRDI Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1386 / $0.1652 | Buy Now |
DISTI #
DMT3009UFVW-7
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 30V 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMT3009UFVW-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1101 / $0.1301 | Buy Now |
DISTI #
621-DMT3009UFVW-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 2K RoHS: Compliant | 0 |
|
$0.1380 / $0.4900 | Order Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
DISTI #
DMT3009UFVW-7
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 30V 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMT3009UFVW-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1101 / $0.1301 | Buy Now |
DISTI #
DMT3009UFVW-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 8.5A, Idm: 80A, 2.6W Min Qty: 3 | 0 |
|
$0.1700 / $0.2570 | RFQ |